Rochester Electronics LM337D2TG technical specifications.
| Current Rating | 1.5A |
| Dropout Voltage | 2.25V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -37V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM337D2TG to view detailed technical specifications.
No datasheet is available for this part.