The LM337KVURG3 is a linear voltage regulator with a dropout voltage of 2V and an output voltage of -37V. It can supply up to 1.5A of output current and has a quiescent current of 1.5mA. The device is packaged in a TO-252 case and is lead-free. It is compliant with Reach SVHC regulations.
Rochester Electronics LM337KVURG3 technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -37V |
| Packaging | Cut Tape |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM337KVURG3 to view detailed technical specifications.
No datasheet is available for this part.