
Rochester Electronics LM337LM/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 1A |
| Dropout Voltage | 115mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | -37V |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM337LM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
