The LM339M/NOPB is a dual comparator from Rochester Electronics, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of 0 to 70°C and can handle a maximum supply voltage of 28V. The device has a nominal supply current of 1mA and an output current of 16mA. It is lead free and compliant with Reach SVHC regulations.
Rochester Electronics LM339M/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Voltage Gain | 106.02dB |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM339M/NOPB to view detailed technical specifications.
No datasheet is available for this part.