Rochester Electronics LM339MX technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 18mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM339MX to view detailed technical specifications.
No datasheet is available for this part.