Rochester Electronics LM3401MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.05mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3401MM/NOPB to view detailed technical specifications.
No datasheet is available for this part.