Rochester Electronics LM3404HVMR/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Quiescent Current | 625uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3404HVMR/NOPB to view detailed technical specifications.
No datasheet is available for this part.