Rochester Electronics LM3406HVMH/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 200mV |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3406HVMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.