
Rochester Electronics LM3406MH/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 200mV |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3406MH/NOPB to view detailed technical specifications.
No datasheet is available for this part.
