The LM340K-5.0 is a linear voltage regulator with a fixed output voltage of 5V and an output current of 1A. It features a dropout voltage of 2V and a quiescent current of 8mA. The device is packaged in a TO-3 case and is available in a tray packaging format. The LM340K-5.0 is not lead-free, but is Reach SVHC compliant.
Rochester Electronics LM340K-5.0 technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Tray |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM340K-5.0 to view detailed technical specifications.
No datasheet is available for this part.