
The LM340T-5.0/NOPB is a linear voltage regulator with a single output voltage of 7.5V and a maximum output current of 1A. It has a dropout voltage of 2V and a quiescent current of 8mA. The device is packaged in a rail/tube format and contains lead, making it non-compliant with lead-free requirements. The LM340T-5.0/NOPB is Reach SVHC compliant.
Rochester Electronics LM340T-5.0/NOPB technical specifications.
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 7.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM340T-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.
