Rochester Electronics LM341T-5.0/NOPB technical specifications.
| Dropout Voltage | 1.8V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM341T-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.