Rochester Electronics LM3423MH/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Voltage | 72V |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3423MH/NOPB to view detailed technical specifications.
No datasheet is available for this part.