Rochester Electronics LM3431QMH/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3431QMH/NOPB to view detailed technical specifications.
No datasheet is available for this part.