Rochester Electronics LM3433SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 30A |
| Output Power | 30W |
| Output Voltage | 6V |
| Packaging | Cut Tape |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3433SQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.