Rochester Electronics LM3434SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 27V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3434SQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.