Rochester Electronics LM346M/NOPB technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.2MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM346M/NOPB to view detailed technical specifications.
No datasheet is available for this part.