Rochester Electronics LM3475MF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Quiescent Current | 260uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3475MF/NOPB to view detailed technical specifications.
No datasheet is available for this part.