Rochester Electronics LM3480IM3X-5.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 900mV |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3480IM3X-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.