The LM3489MM/NOPB is a single-channel DCDC controller from Rochester Electronics, packaged in a lead-free VSSOP package. It operates at a frequency of 1MHz and has a quiescent current of 280uA. The device is capable of delivering an output current of 4A and an output voltage of 35V. It is available in tape and reel packaging and meets the requirements for Reach SVHC compliance.
Rochester Electronics LM3489MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| Quiescent Current | 280uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3489MM/NOPB to view detailed technical specifications.
No datasheet is available for this part.