Rochester Electronics LM3495MTC technical specifications.
| Frequency | 500kHz |
| Input Current | 1.8mA |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3495MTC to view detailed technical specifications.
No datasheet is available for this part.