The LM3495MTC/NOPB is a single channel DC-DC converter with a maximum output current of 10A and a quiescent current of 1.8mA. It operates at a frequency of 500kHz and has an input current of 1.8mA. The device is packaged in a TSSOP package and is lead free. It is compliant with Reach SVHC regulations and is available in rail or tube packaging.
Rochester Electronics LM3495MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Frequency | 500kHz |
| Input Current | 1.8mA |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3495MTC/NOPB to view detailed technical specifications.
No datasheet is available for this part.