Rochester Electronics LM3495MTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 10A |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3495MTCX/NOPB to view detailed technical specifications.
No datasheet is available for this part.