Rochester Electronics LM3503ITL-44/NOPB technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Output Current | 1.05A |
| Output Voltage | 44V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3503ITL-44/NOPB to view detailed technical specifications.
No datasheet is available for this part.