Rochester Electronics LM3503SQ-16/NOPB technical specifications.
| Lead Free | Contains Lead |
| Output Current | 650mA |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3503SQ-16/NOPB to view detailed technical specifications.
No datasheet is available for this part.