Rochester Electronics LM3503SQ-35 technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3503SQ-35 to view detailed technical specifications.
No datasheet is available for this part.