Rochester Electronics LM3526M-L technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| Quiescent Current | 1uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3526M-L to view detailed technical specifications.
No datasheet is available for this part.