The LM358PWR is a dual operational amplifier with a gain bandwidth product of 700kHz. It is packaged in a lead-free TSSOP package and is available in bulk packaging. The device has a nominal supply current of 700uA and can source up to 20A of output current. It is compliant with Reach SVHC regulations.
Rochester Electronics LM358PWR technical specifications.
| Bandwidth | 700kHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 700uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 20A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM358PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.