
Rochester Electronics LM360M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 18mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM360M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
