Rochester Electronics LM3670MF-3.3 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Output Current | 350mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3670MF-3.3 to view detailed technical specifications.
No datasheet is available for this part.