The LM3670MF-3.3/NOPB is a 1MHz linear regulator with a single output voltage of 3.3V and maximum output current of 350mA. It is packaged in a lead-free SOT-23 package and is available on cut tape. The device has a quiescent current of 15uA. It is compliant with Reach SVHC regulations.
Rochester Electronics LM3670MF-3.3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3670MF-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.