Rochester Electronics LM3671MF-ADJ/NOPB technical specifications.
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3671MF-ADJ/NOPB to view detailed technical specifications.
No datasheet is available for this part.