Rochester Electronics LM3724IM5-4.63/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 8uA |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.63V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3724IM5-4.63/NOPB to view detailed technical specifications.
No datasheet is available for this part.