Rochester Electronics LM380N/NOPB technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Output Power | 2.5W |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM380N/NOPB to view detailed technical specifications.
No datasheet is available for this part.