Rochester Electronics LM385BLP-1-2 technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM385BLP-1-2 to view detailed technical specifications.
No datasheet is available for this part.