Rochester Electronics LM385BM-2.5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM385BM-2.5 to view detailed technical specifications.
No datasheet is available for this part.