Rochester Electronics LM385BXZ-1.2/NOPB technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Output Current | 20mA |
| Output Voltage | 1.24V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM385BXZ-1.2/NOPB to view detailed technical specifications.
No datasheet is available for this part.