Rochester Electronics LM385BXZ-2.5/NOPB technical specifications.
| Package/Case | TO-92 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM385BXZ-2.5/NOPB to view detailed technical specifications.
No datasheet is available for this part.