The LM3940IT-3.3/NOPB is a 3.3V linear regulator with a current rating of 1A and a dropout voltage of 310mV. It is lead free and compliant with Reach SVHC regulations. The device has a single output and a quiescent current of 110uA. It is available in rail/tube packaging.
Rochester Electronics LM3940IT-3.3/NOPB technical specifications.
| Current Rating | 1A |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 110uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3940IT-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.