Rochester Electronics LM3S8538-IQC50-A2 technical specifications.
| Package/Case | LQFP |
| Density | 98304B |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RAM Size | 65536B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3S8538-IQC50-A2 to view detailed technical specifications.
No datasheet is available for this part.