Rochester Electronics LM4040A20IDBZR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 2.05V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4040A20IDBZR to view detailed technical specifications.
No datasheet is available for this part.