Rochester Electronics LM4040B50IDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4040B50IDBZT to view detailed technical specifications.
No datasheet is available for this part.