Rochester Electronics LM4040CIZ-2.5/NOPB technical specifications.
| Package/Case | TO-92 |
| Current Rating | 15mA |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4040CIZ-2.5/NOPB to view detailed technical specifications.
No datasheet is available for this part.