Rochester Electronics LM4040D25IDCKR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4040D25IDCKR to view detailed technical specifications.
No datasheet is available for this part.