Rochester Electronics LM4041DEM3-ADJ/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Output Current | 12mA |
| Output Voltage | 1.23V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4041DEM3-ADJ/NOPB to view detailed technical specifications.
No datasheet is available for this part.