Rochester Electronics LM4050BEM3-5.0 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4050BEM3-5.0 to view detailed technical specifications.
No datasheet is available for this part.