Rochester Electronics LM4132CMF-3.3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4132CMF-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.