Rochester Electronics LM4132EMFX-2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 175mV |
| Lead Free | Lead Free |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4132EMFX-2.5/NOPB to view detailed technical specifications.
No datasheet is available for this part.