The LM4140CCM-1.0 is a single-channel linear regulator with an output voltage of 1V and an output current of 8mA. It has a dropout voltage of 160mV and a quiescent current of 230uA. The device is packaged in a SOIC package and is available in rail or tube packaging. The LM4140CCM-1.0 is compliant with Reach SVHC regulations.
Rochester Electronics LM4140CCM-1.0 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 160mV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 8mA |
| Output Voltage | 1V |
| Packaging | Rail/Tube |
| Quiescent Current | 230uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4140CCM-1.0 to view detailed technical specifications.
No datasheet is available for this part.