Rochester Electronics LM4250CN/NOPB technical specifications.
| Bandwidth | 250kHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 250kHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 12mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4250CN/NOPB to view detailed technical specifications.
No datasheet is available for this part.